PDP SEO Portlet

DN03S4815A

Manufacturer:Delta Group
Avnet Manufacturer Part #: DN03S4815A
Secondary Manufacturer Part#: DN03S4815A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
200 A
200 mA
3 W
Regulated
15 V
15 Vdc
Industrial, ITE, Medical & Railway
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$12.39122
300+
$12.328
1000+
$12.26478
3000+
$12.20156
6000+
$12.13834