PDP SEO Portlet

DN03S2424A

Manufacturer:Delta Group
Avnet Manufacturer Part #: DN03S2424A
Secondary Manufacturer Part#: DN03S2424A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 85 °C
125 A
125 mA
3 W
Regulated
24 V
24 Vdc
Industrial, ITE, Medical & Railway
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$11.10989
300+
$10.50645
1000+
$9.18118
3000+
$7.99892
6000+
$7.87328