DN03S2415A
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: DN03S2415A
Secondary Manufacturer Part#: DN03S2415A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 200 A | ||
| 200 mA | ||
| 3 W | ||
| Regulated | ||
| 15 V | ||
| 15 Vdc | ||
| Industrial, ITE, Medical & Railway | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.2 | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |