PDP SEO Portlet

DM03S2405A

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, DIP

Manufacturer:Delta Group
Avnet Manufacturer Part #: DM03S2405A
Secondary Manufacturer Part#: DM03S2405A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DM03S series are miniature, DIP Package, isolated 3W DC/DC converters with 4,000VACrms isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

  • Efficiency up to 84%
  • MTBF > 1M Hours
  • Reinforced Insulation rated for 300VAC Working Voltage
  • UL/EN60601-1&EN60950-1 Safety Approval
  • Operating Temperature Range -40°C to +85 °C
  • High Isolation Voltage 4000VACrms
  • Wide 2:1 Input Range
  • Complies with EN5022 Class A
  • Overload Protection
  • Low Leakage Current
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
4000 Vrms
1
-40 to 85 °C
0.6 A
600 mA
3 W
Regulated
5 V
5 Vdc
Industrial, ITE & Medical
31.8 mm
31.8 x 20.3 x 10.5
10.5 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$23.38419
300+
$22.12095
1000+
$19.21126
3000+
$18.53126
6000+
$18.24018