DM03S1224A
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 3 W, 1 Output, Fixed, 24 V, 125 mA, Regulated, DIP
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: DM03S1224A
Secondary Manufacturer Part#: DM03S1224A
- RoHS 10 Compliant
- Tariff Charges
The DM03S series are miniature, DIP Package, isolated 3W DC/DC converters with 4,000VACrms isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.
- Efficiency up to 84%
- MTBF > 1M Hours
- Reinforced Insulation rated for 300VAC Working Voltage
- UL/EN60601-1&EN60950-1 Safety Approval
- Operating Temperature Range -40°C to +85 °C
- High Isolation Voltage 4000VACrms
- Wide 2:1 Input Range
- Complies with EN5022 Class A
- Overload Protection
- Low Leakage Current
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 4000 Vrms | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.125 A | ||
| 125 mA | ||
| 3 W | ||
| Regulated | ||
| 24 V | ||
| 24 Vdc | ||
| Industrial, ITE & Medical | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.5 | ||
| 10.5 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |