DM03S1212A
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 3 W, 1 Output, Fixed, 12 V, 250 mA
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: DM03S1212A
Secondary Manufacturer Part#: DM03S1212A
- RoHS 10 Compliant
- Tariff Charges
The DM03S series are miniature, DIP Package, isolated 3W DC/DC converters with 4,000VACrms isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.
- Efficiency up to 84%
- MTBF > 1M Hours
- Reinforced Insulation rated for 300VAC Working Voltage
- UL/EN60601-1&EN60950-1 Safety Approval
- Operating Temperature Range -40°C to +85 °C
- High Isolation Voltage 4000VACrms
- Wide 2:1 Input Range
- Complies with EN5022 Class A
- Overload Protection
- Low Leakage Current
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |