PDP SEO Portlet

DK02S0515A

Isolated Through Hole DC/DC Converter, ITE & Medical, 2 W, 1 Output, Fixed, 15 V, 133 mA, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: DK02S0515A
Secondary Manufacturer Part#: DK02S0515A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DK02S/D series are miniature, DIP Package, isolated 2W DC/DC converters with ultra- high 4,000VAC isolation . It offers low leakage current and allows a wide operating temperature range of -25°C to +80°C.These isolated DC/DC converters.With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

  • Efficiency up to 75%
  • Standard DIP-16 Package
  • Reinforced Insulation rated for 300VAC Working Voltage
  • High Isolation Voltage 4000VAC
  • Operating Temperatue Range -25°C to +80°C
  • Low isotation Capacitance
  • Low Leakage Current
  • Lead free, RoHs Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
4 kV
1
-25 to 80 °C
0.133 A
133 mA
2 W
Regulated
15 V
15 V
Industrial, ITE & Medical
23.8 mm
23.8 x 13.4 x 8.6
8.6 mm
13.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.47982
300+
$12.74925
1000+
$11.14018
3000+
$10.27514
6000+
$10.11374