PDP SEO Portlet

DJ06D4805A

Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 6 W, 2 Outputs, Fixed, 5 V, 500 mA, -5 V, -500 mA, Regulated, DIP

Manufacturer:Delta Group
Avnet Manufacturer Part #: DJ06D4805A
Secondary Manufacturer Part#: DJ06D4805A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DJ06S/D series is miniature, DIP Package, isolated 6W DC/DC converters with 1,500VDC/3000VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

  • Efficiency up to 84%
  • DIP Package with Industry Standard Pinout
  • 4:1 Wide Input Range
  • Operating Temperature Range -40°C to +85°C
  • Isolation Voltage 1500VDC /3000VDC(Optional)
  • Short Circuit Protection
  • Overload Protection
  • Complies with EN 55022 Class A
  • Lead free, RoHS Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
2
-40 to 85 °C
-0.5|0.5 A
500 mA
-500 mA
6 W
Regulated
-5, 5 V
5 Vdc
-5 Vdc
Industrial, ITE & Medical
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$16.72648
300+
$15.81975
1000+
$13.81748
3000+
$13.16864
6000+
$12.96179