DH06D4812A
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 2 Outputs, Fixed, 12 V, 250 mA
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: DH06D4812A
Secondary Manufacturer Part#: DH06D4812A
- RoHS 10 Compliant
- Tariff Charges
The DH06S/D series are miniature, DIP Package, isolated 6W DC/DC converters with 1,500VDC/3,000 isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C (with derating). With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.
- Efficiency up to 84%
- DIP Package with Industry Standard Pinout
- 2:1 Wide Input Range
- Operating Temperature Range -40°C to +85°C
- Short Circuit Protection
- Overload Protection
- Isolation Voltage 1500VDC /3000VDC(Optional)
- Complies with EN 55022 Class A
- Lead free, RoHS Compliant
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| -0.25|0.25 A | ||
| 250 mA | ||
| -250 mA | ||
| 6 W | ||
| Regulated | ||
| -12, 12 V | ||
| 12 Vdc | ||
| -12 Vdc | ||
| Industrial, ITE & Medical | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.2 | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |