PDP SEO Portlet

DG06D1215A

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 2 Outputs, Fixed, 15 V, 200 mA

Manufacturer:Delta Group
Avnet Manufacturer Part #: DG06D1215A
Secondary Manufacturer Part#: DG06D1215A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG06S/D series are miniature, DIP Package, isolated 6W DC/DC converters with 1,500VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +71°C. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

  • Efficiency up to 86%
  • DIP Package with Industry Standard Pinout
  • 1500VDC Voltage Isolation
  • 2:1 Wide Input Range
  • Low ripple and noise
  • Complies with EN55022 Class A
  • Temperature Performance -40°C to +71°C
  • Short Circuit Protection
  • Internal SMD Construction
  • Lead free, RoHs Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
2
-40 to 85 °C
-0.2|0.2 A
200 mA
-200 mA
6 W
Regulated
-15, 15 V
15 Vdc
-15 Vdc
Industrial, ITE & Medical
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$18.71053
200+
$18.30116
400+
$17.46775
600+
$17.19158
800+
$16.944