DG06D0505A
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 2 Outputs, Fixed, 5 V, 500 mA, -5 V, -500 mA, Regulated, DIP
- RoHS 10 Compliant
- Tariff Charges
The DG06S/D series are miniature, DIP Package, isolated 6W DC/DC converters with 1,500VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +71°C. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.
- Efficiency up to 86%
- DIP Package with Industry Standard Pinout
- 1500VDC Voltage Isolation
- 2:1 Wide Input Range
- Low ripple and noise
- Complies with EN55022 Class A
- Temperature Performance -40°C to +71°C
- Short Circuit Protection
- Internal SMD Construction
- Lead free, RoHs Compliant
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 9 V | ||
| 4.5 V | ||
| 5 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| -0.5|0.5 A | ||
| 500 mA | ||
| -500 mA | ||
| 6 W | ||
| Regulated | ||
| -5, 5 V | ||
| 5 Vdc | ||
| -5 Vdc | ||
| Industrial, ITE & Medical | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.2 | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |