DE03D0515A
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: DE03D0515A
Secondary Manufacturer Part#: DE03D0515A
- RoHS 10 Compliant
- Tariff Charges
The DE03S/D series are miniature, DIP Package, isolated 3W DC/DC converters with 1,500VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -25°C to +71°C.With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.
- Efficiency up to 84%
- DIP Package with Industry Standard Pinout
- > 1MHours MTBF
- 2:1 Wide Input Range
- UL60950-1 Safety Approval
- Isolation Voltage 1500VDC
- Temperature Performance -25°C to +71°C
- Internal SMD Construction
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 9 V | ||
| 4.5 V | ||
| 5 V | ||
| 1.5 kV | ||
| 2 | ||
| -25 to 85 °C | ||
| -0.1|0.1 A | ||
| 100 mA | ||
| -100 mA | ||
| 3 W | ||
| Regulated | ||
| -15, 15 V | ||
| 15 Vdc | ||
| -15 Vdc | ||
| Industrial, ITE & Medical | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.2 | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |