PDP SEO Portlet

DE03D0512A

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA

Manufacturer:Delta Group
Avnet Manufacturer Part #: DE03D0512A
Secondary Manufacturer Part#: DE03D0512A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DE03S/D series are miniature, DIP Package, isolated 3W DC/DC converters with 1,500VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -25°C to +71°C.With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

  • Efficiency up to 84%
  • DIP Package with Industry Standard Pinout
  • > 1MHours MTBF
  • 2:1 Wide Input Range
  • UL60950-1 Safety Approval
  • Isolation Voltage 1500VDC
  • Temperature Performance -25°C to +71°C
  • Internal SMD Construction
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
9 V
4.5 V
5 V
1.5 kV
2
-25 to 85 °C
-0.125|0.125 A
125 mA
-125 mA
3 W
Regulated
-12, 12 V
12 Vdc
-12 Vdc
Industrial, ITE & Medical
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.3476
200+
$13.2795
400+
$13.2114
600+
$13.1433
800+
$13.0752