PDP SEO Portlet

DD03D2412A

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA

Manufacturer:Delta Group
Avnet Manufacturer Part #: DD03D2412A
Secondary Manufacturer Part#: DD03D2412A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DD03S/D series are miniature, DIP Package, isolated 3W DC/DC converters with 1,500VDC isolation. The DD03S/D series features fully regulated output and wide 2:1 input voltage ranges. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.These isolated DC/DC converters.With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

  • Efficiency up to 81%
  • DIP Package with Industry Standard Pinout
  • Wide 2:1 Input Range
  • Operating Temperature Range -40°C to +85°C
  • Isolation Voltage 1500 VDC
  • Short Circuit Protection
  • Complies with EN55022,Class A
  • Lead free, RoHs Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$11.79484
200+
$11.49435
400+
$10.91816
600+
$10.75096
800+
$10.58209