PDP SEO Portlet

DD03D0515A

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA

Manufacturer:Delta Group
Avnet Manufacturer Part #: DD03D0515A
Secondary Manufacturer Part#: DD03D0515A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DD03S/D series are miniature, DIP Package, isolated 3W DC/DC converters with 1,500VDC isolation. The DD03S/D series features fully regulated output and wide 2:1 input voltage ranges. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.These isolated DC/DC converters.With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

  • Efficiency up to 81%
  • DIP Package with Industry Standard Pinout
  • Wide 2:1 Input Range
  • Operating Temperature Range -40°C to +85°C
  • Isolation Voltage 1500 VDC
  • Short Circuit Protection
  • Complies with EN55022,Class A
  • Lead free, RoHs Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
9 V
4.5 V
5 V
1.5 kV
2
-40 to 80 °C
-0.1|0.1 A
100 mA
-100 mA
3 W
Regulated
-15, 15 V
15 V
-15 V
Industrial, ITE & Medical
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$11.32895
200+
$11.08108
400+
$10.57425
600+
$10.40707
800+
$10.19512