DB02S4803A
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 1 Output, Fixed, 3.3 V, 500 mA, Regulated, DIP
- RoHS 10 Compliant
- Tariff Charges
The DB02S/D series are miniature, DIP Package, isolated 2W DC/DC converters with 1,500VDC isolation. The DB02S/D series features fully regulated output and wide 2:1 input voltage ranges. The most convenient advantage is the modules with a low height of just 7.60 mm (0.30 inch) on the PCB. It offers short circuit protection and allows a wide operating temperature range of -40°C to +80°C. These isolated DC/DC converters.With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.
- Efficiency up to 81%
- DIP Package with Industry Standard Pinout
- Wide 2:1 Input Range
- Fully regulated Output
- Operating Temperature Range -40°C to +80°C
- Low Ripple and Noise
- Isolation Voltage 1500 VDC
- Complies EN55022 class A
- Lead free, RoHs Compliant
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 80 °C | ||
| 0.5 A | ||
| 500 mA | ||
| 2 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 Vdc | ||
| Industrial, ITE & Medical | ||
| 23.8 mm | ||
| 23.8 x 13.7 x 8 | ||
| 8 mm | ||
| 13.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |