PDP SEO Portlet

DB02D0515A

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 2 Outputs, Fixed, 15 V, 67 mA, -15 V, -67 mA, Regulated, DIP

Manufacturer:Delta Group
Avnet Manufacturer Part #: DB02D0515A
Secondary Manufacturer Part#: DB02D0515A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DB02S/D series are miniature, DIP Package, isolated 2W DC/DC converters with 1,500VDC isolation. The DB02S/D series features fully regulated output and wide 2:1 input voltage ranges. The most convenient advantage is the modules with a low height of just 7.60 mm (0.30 inch) on the PCB. It offers short circuit protection and allows a wide operating temperature range of -40°C to +80°C. These isolated DC/DC converters.With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

  • Efficiency up to 81%
  • DIP Package with Industry Standard Pinout
  • Wide 2:1 Input Range
  • Fully regulated Output
  • Operating Temperature Range -40°C to +80°C
  • Low Ripple and Noise
  • Isolation Voltage 1500 VDC
  • Complies EN55022 class A
  • Lead free, RoHs Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$10.75372
200+
$10.47975
400+
$9.95172
600+
$9.79932
800+
$9.6454