PDP SEO Portlet

D12S400 A

Non Isolated Board Mount DC/DC Converter, SIP, 400 W, 837 mV, 5 V, 80 A, 10.8 V, 13.2 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: D12S400 A
Secondary Manufacturer Part#: D12S400 A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D12S400, 10.8~13.2V wide input, single output, non-isolated point of load DC/DC converter.The D12S400 and ND/NE product families are part of the second generation, non-isolated point-of-load DC/DC power modules which cut the module size by almost 50% in most of the cases compared to the first generation NC series POL modules for networking and data communication applications. D12S400 product provides up to 80A in the same form factor of the second generation 60A datacom POLs and the output can be resistor trimmed from 0.8375Vdc to 5.0Vdc. It provides a highly efficient, high power and current density and very cost effective point of load solution. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

  • High Efficiency: 94% @ 12Vin, 5.0V/80A out
  • Wide input range: 10.8V~13.2V
  • Output voltage programmable from 0.8375Vdc to 5.0Vdc via external resistors
  • No minimum load required
  • Fixed frequency operation
  • Input UVLO, output OCP, OVP, OTP.
  • Remote On/Off (Positive logic)
  • Power Good Function
  • RoHS 6/6 compliant
  • ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
  • UL/cUL 60950 (US & Canada) Recognized

Technical Attributes

Find Similar Parts

Description Value
Programmable
SIP
13.2 V
10.8 V
0 to 85 °C
80 A
80 A
400 W
0.8375 to 5 V
5 V
837 mV
ITE
61 mm
61 x 16.65(Max) x 31.8
31.8 mm
12.29 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: