PDP SEO Portlet

B70SR24125C

Manufacturer:Delta Group
Avnet Manufacturer Part #: B70SR24125C
Secondary Manufacturer Part#: B70SR24125C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
3:1
106 V
36 V
72 V
1.5 kV
1
-40 to 75 °C
12.5 A
12.5 A
300 W
Regulated
24 V
24 V
ITE
190 mm
190 x 76 x 44
44 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$127.4692
300+
$124.22175
1000+
$117.87956
3000+
$116.07436
6000+
$114.25111