PDP SEO Portlet

B70SR24125A

Isolated Chassis Mount DC/DC Converter, ITE, 3:1, 300 W, 1 Output, Fixed, 24 V, 12.5 A, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: B70SR24125A
Secondary Manufacturer Part#: B70SR24125A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B70SR24125, a wide input voltage range of 36~106V, and single isolated output converter.Such box type DCDC converter can provide 300W, 24V regulated DC output voltage with full load efficiency up to 92.5% @72Vin; The B70SR24125 offers input UVLO, output over current limit, short circuit, output over voltage, over temperature, and input reverse polarity protections, It has an option for intergrated fuse holder and enable on/off function. It also has parallel function; and allows a wide operating temperature range of -40°C to +75°C. With creative design technology and optimization of component placement, this converter possess outstanding electrical and thermal performance, as well as high reliability under extrmely harsh operating conditions. The B70SR24125 meet IP67 protection.

  • Wide input voltage range, 36~106V
  • 300W Output
  • Full Load Efficiency up to 92.5% @48Vin;92.5%@72Vin
  • Parallel Connection of multiple units
  • Box type package with metal base plate
  • Package Dimension: 190.0x76.0x44.0mm (7.48”x2.99”x1.73”)
  • Operating Temperature Range - 40°C to +75°C
  • Intergrated fuseholder
  • Input Reverse Polarity Protection
  • Minimized Inrush current
  • Input UVLO, Output OCL, Short circuit protection,OVP,OTP
  • 1500Vac Isolation
  • IP67 Protection
  • RoHs Compliant
  • ISO 9001, ISO 14001 certified manufacturing facility
  • UL60950-1
  • CE Mark
  • EMC compatible: EN12895, CISPR11 ClassA
  • Electrical transient conduction: ISO7637-2

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
3:1
106 V
36 V
72 V
1.5 kV
1
-40 to 75 °C
12.5 A
12.5 A
300 W
Regulated
24 V
24 V
ITE
190 mm
190 x 76 x 43.5
44 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$127.4692
200+
$124.22175
400+
$117.87956
600+
$116.07436
800+
$114.25111