PDP SEO Portlet

B70SR13722CC

Manufacturer:Delta Group
Avnet Manufacturer Part #: B70SR13722CC
Secondary Manufacturer Part#: B70SR13722CC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
3:1
106 V
36 V
72 V
2.25 kV
1
-40 to 75 °C
22 A
22 A
300 W
Regulated
13.7 V
13.7 V
ITE
190 mm
190 x 76 x 44
44 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$116.59219
300+
$110.2176
1000+
$99.24294
3000+
$85.30038
6000+
$83.96051