PDP SEO Portlet

B70SR12424A

Isolated Chassis Mount DC/DC Converter, Industrial & ITE, 3:1, 300 W, 1 Output, Fixed, 12.4 V, 24 A, Regulated, Enclosed

Manufacturer:Delta Group
Avnet Manufacturer Part #: B70SR12424A
Secondary Manufacturer Part#: B70SR12424A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B70SR12424A, a wide input voltage range of 36~106V, and single isolated output converter.Such box type DCDC converter can provide 300W, 12.4V regulated DC output voltage with full load efficiency up to 90% @72Vin; The B70SR12424A offers input UVLO, output over current limit, short circuit, output over voltage, over temperature, and input reverse polarity protections, It has an intergrated fuse holder. It also has parallel function; and allows a wide operating temperature range of -40°C to +75°C. With creative design technology and optimization of component placement, this converter possess outstanding electrical and thermal performance, as well as high reliability under extrmely harsh operating conditions. The B70SR12424A meets IP67 protection (not include the connector and fuseholder).

  • Wide input voltage range, 36~106V
  • 300W Output
  • Full Load Efficiency up to 89.5% @48Vin; 90%@72Vin
  • Intergrated fuse holder
  • Parallel Connection of multiple units
  • Box type package with metal base plate
  • Package Dimension: 190.0x76.0x43.5mm (7.48”x2.99”x1.71”)
  • Operating Temperature Range - 40°C to +75°C
  • Input Reverse Polarity Protection
  • Minimized Inrush current
  • Input UVLO, Output OCL, Short circuit protection,OVP, OTP
  • 2250VDC Isolation
  • IP67 Protection
  • RoHs Compliant
  • ISO 9001, ISO 14001 certified manufacturing facility
  • UL60950
  • CE Mark
  • EMC compatible: EN12895
  • Electrical transient conduction: ISO7637-2

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$105.35526
120+
$103.05019
240+
$102.1895
360+
$101.66275
480+
$101.136