PDP SEO Portlet

B70SP24020A

Isolated Chassis Mount DC/DC Converter, Industrial & ITE, 3:1, 500 W, 1 Output, Fixed, 24.5 V, 21 A, Regulated, Enclosed

Manufacturer:Delta Group
Avnet Manufacturer Part #: B70SP24020A
Secondary Manufacturer Part#: B70SP24020A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
3:1
96 V
32 V
48 V
2.25 kV
1
21 A
500 W
Regulated
24.5 V
Industrial & ITE
198 mm
45 mm
113 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$202.22464
300+
$191.15865
1000+
$172.1308
3000+
$147.14412
6000+
$144.83284