B70SP13736A
Isolated Chassis Mount DC/DC Converter, Industrial & ITE, 3:1, 500 W, 1 Output, Fixed, 13.7 V
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Chassis Mount DC / DC Converters
Avnet Manufacturer Part #: B70SP13736A
Secondary Manufacturer Part#: B70SP13736A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Enclosed | ||
| 3:1 | ||
| 96 V | ||
| 32 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| 36.5 A | ||
| 500 W | ||
| Regulated | ||
| 13.7 V | ||
| Industrial & ITE | ||
| 198 mm | ||
| 45 mm | ||
| 113 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |