PDP SEO Portlet

B62SR24125CC

Manufacturer:Delta Group
Avnet Manufacturer Part #: B62SR24125CC
Secondary Manufacturer Part#: B62SR24125CC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
6:1
106 V
18 V
48 V
2.25 kV
1
-40 to 75 °C
12.5 A
12.5 A
300 W
Regulated
24.5 V
24 V
ITE
190 mm
190 x 76 x 44
44 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$139.4834
300+
$138.77175
1020+
$138.0601
3000+
$137.34845
6000+
$136.6368