PDP SEO Portlet

B62SR24125AC

Manufacturer:Delta Group
Avnet Manufacturer Part #: B62SR24125AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
6:1
48 MV
106 MV
18 MV
null
2.25 kVrms
1 Output
12.5 A
null
300 mW
Regulated
24.5 MV
24 MV
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8548103500
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 147.75
100+
$147.75
500+
$141.42857
1000+
$138.9957
2000+
$137.34845
4000+
$136.6368
SubTotal:
$14,775.00