PDP SEO Portlet

B62SR24125A

Isolated Chassis Mount DC/DC Converter, ITE, 6:1, 300 W, 1 Output, Fixed, 24 V, 12.5 A, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: B62SR24125A
Secondary Manufacturer Part#: B62SR24125A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B62SR24125, a ultra wide input voltage range of 18~106V, and single isolated output converter.Such box type DCDC converter can provide 300W (200W at Vin < 27V), 24.5V regulated DC output voltage with full load efficiency up to 91.0% @48Vin; The B62SR24125 offers input UVLO, output over current limit, short circuit, output over voltage, over temperature, and input reverse polarity protections. It has an intergrated fuse holder. It also has parallel function; and allows a wide operating temperature range of -40°C to +75°C. With creative design technology and optimization of component placement, this converter possess outstanding electrical and thermal performance, as well as high reliability under extrmely harsh operating conditions. The B62SR24125 meets IP67 protecion (not include the connector and fuseholder).

  • Ultra wide input voltage range, 18~106V
  • 200W Output @ 18V~27V Vin range
  • 300W Output @ 27~106V Vin range (Including 27V)
  • Full Load Efficiency up to 91.0% @48Vin
  • Intergrated fuse holder
  • Parallel Connection of multiple units
  • Box type package with metal base plate
  • Package Dimension: 190.0x76.0x43.5mm (7.48”x2.99”x1.71”)
  • Operating Temperature Range - 40°C to +75°C
  • Input Reverse Polarity Protection
  • Minimized Inrush current
  • Input UVLO, Output OCL, SCP, OVP, OTP
  • 2250VDC Isolation
  • IP67 Protection
  • RoHs Compliant
  • ISO 9001, ISO 14001 certified manufacturing facility
  • UL60950
  • CE Mark
  • EMC compatible: EN12895
  • Electrical transient conduction: ISO7637-2

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
6:1
106 V
18 V
48 V
2.25 kV
1
-40 to 75 °C
12.5 A
12.5 A
300 W
Regulated
24.5 V
24 V
ITE
190 mm
190 x 76 x 43.5
44 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$130.6928
300+
$130.026
1020+
$129.3592
3000+
$128.6924
6000+
$128.0256