PDP SEO Portlet

B62SR24015CC

Isolated Chassis Mount DC/DC Converter, ITE, 6:1, 360 W, 1 Output, Fixed, 24 V, 15 A, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: B62SR24015CC
Secondary Manufacturer Part#: B62SR24015CC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
6:1
106 V
18 V
48 V
2.25 kV
1
-40 to 75 °C
15 A
15 A
360 W
Regulated
24 V
24 V
ITE
190 mm
190 x 76 x 44 mm
44 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$151.9392
300+
$151.164
1000+
$150.3888
3000+
$149.6136
6000+
$148.8384