PDP SEO Portlet

B62SR24015C

Isolated Chassis Mount DC/DC Converter, ITE, 6:1, 360 W, 1 Output, Fixed, 24 V, 15 A, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: B62SR24015C
Secondary Manufacturer Part#: B62SR24015C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
6:1
106 V
18 V
48 V
2.25 kV
1
15 A
360 W
Regulated
24 V
ITE
190 mm
44 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$144.9322
300+
$144.19275
1000+
$143.4533
3000+
$142.71385
6000+
$141.9744