PDP SEO Portlet

B62SR24015AC

Isolated Chassis Mount DC/DC Converter, ITE, 6:1, 360 W, 1 Output, Fixed, 24 V, 15 A, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: B62SR24015AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
6:1
106 MV
106 MV
18 MV
null
2.25 kVrms
1 Output
15 A
null
360 mW
Regulated
24 MV
24 MV
null
null
190 mm
44 mm
null
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8548103500
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 160.96053
100+
$160.96053
500+
$154.06692
1000+
$151.41665
2000+
$149.02278
4000+
$145.9878
SubTotal:
$16,096.05