B62SR13722A
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Chassis Mount DC / DC Converters
Avnet Manufacturer Part #: B62SR13722A
Secondary Manufacturer Part#: B62SR13722A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Enclosed | ||
| 6:1 | ||
| 106 V | ||
| 18 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 75 °C | ||
| 22 A | ||
| 22 A | ||
| 300 W | ||
| Regulated | ||
| 13.7 V | ||
| 13.7 V | ||
| ITE | ||
| 190 mm | ||
| 190 x 76 x 44 | ||
| 44 mm | ||
| 76 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |