PDP SEO Portlet

B62SR12424CC

Manufacturer:Delta Group
Avnet Manufacturer Part #: B62SR12424CC
Secondary Manufacturer Part#: B62SR12424CC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
6:1
106 V
18 V
48 V
2.25 kV
1
-40 to 75 °C
24 A
24 A
300 W
Regulated
12.4 V
12.4 V
ITE
190 mm
190 x 76 x 44
44 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$122.1276
300+
$121.5045
1000+
$120.8814
3000+
$120.2583
6000+
$119.6352