PDP SEO Portlet

B62SR12424AC

Isolated Chassis Mount DC/DC Converter, ITE, 6:1, 300 W, 1 Output, Fixed, 12.4 V, 24 A, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: B62SR12424AC
Secondary Manufacturer Part#: B62SR12424AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B62SR12424, a wide input voltage range of 18~106V, and single isolated output converter. Such box type DC-DC converter can provide 300W (200W at Vin < 27V for A/B/C/D), 12. 4V regulated DC output voltage with full load efficiency up to 88. 0% @48Vin; The B62SR12424 offers input UVLO, output over current limit, short circuit, output over voltage, over temperature, and input reverse polarity protections, It has an option for intergrated fuse holder and enable on/off function. It also has parallel function; and allows a wide operating temperature range of -40°C to +75°C. With creative design technology and optimization of component placement, this converter possess outstanding electrical and thermal performance, as well as high reliability under extrmely harsh operating conditions. The B62SR12424 meet IP67 protection.

  • Ultra wide input voltage range, 18~106V
  • 200W Output @ 18V~27V Vin range
  • 300W Output @ 27~106V Vin range (Including 27V)
  • Full Load Efficiency up to 88.0% @48Vin
  • Intergrated fuse holder (option)
  • Parallel Connection of multiple units
  • Box type package with metal base plate
  • Package Dimension: 190.0x76.0x44.0mm (7.48”x2.99”x1.73”)
  • Operating Temperature Range - 40°C to +75°C
  • Input Reverse Polarity Protection
  • Minimized Inrush current
  • Input UVLO, Output OCL, SCP, OVP, OTP
  • Enable on/off (option)
  • 2250VDC Isolation
  • IP67 Protection
  • RoHS Compliant
  • ISO 9001, ISO 14001 certified manufacturing facility
  • UL60950
  • CE Mark
  • EMC compatible: EN12895, CISPR11 ClassA
  • Electrical transient conduction: ISO7637-2

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
6:1
106 V
18 V
48 V
2.25 kV
1
-40 to 75 °C
24 A
24 A
300 W
Regulated
12.4 V
12.4 V
ITE
190 mm
190 x 76 x 44
44 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$114.32895
300+
$111.82754
1020+
$111.23126
3000+
$110.6579
6000+
$110.08454