PDP SEO Portlet

B40SR13722C

Isolated Chassis Mount DC/DC Converter, ITE, 300 W, 1 Output, Fixed, 13.7 V, 22 A, Regulated, Enclosed

Manufacturer:Delta Group
Avnet Manufacturer Part #: B40SR13722C
Secondary Manufacturer Part#: B40SR13722C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B40SR13722, a wide input voltage range of 18~60V, and single isolated output converter.Such box type DCDC converter can provide 300W (200W at Vin < 27V), 13.7V regulated DC output voltage with full load efficiency up to 88.7% @48Vin; The B40SR13722 offers input UVLO, output over current limit, short circuit, output over voltage, over temperature, and input reverse polarity protections, It has an option for intergrated fuse holder and enable on/off function. It also has parallel function; and allows a wide operating temperature range of -40°C to +75°C. With creative design technology and optimization of component placement, this converter possess outstanding electrical and thermal performance, as well as high reliability under extrmely harsh operating conditions. The B40SR13722 meet IP67 protection.

  • Wide input voltage range, 18~60V
  • 200W Output @ 18V~27V Vin range
  • 300W Output @ 27~60V Vin range (Including 27V)
  • Full Load Efficiency up to 88.7% @48Vin
  • Intergrated fuse holder (option)
  • Parallel Connection of multiple units
  • Box type package with metal base plate
  • Package Dimension: 190.0x76.0x44.0mm (7.48”x2.99”x1.73”)
  • Operating Temperature Range - 40°C to +75°C
  • Input Reverse Polarity Protection
  • Minimized Inrush current
  • Input UVLO, Output OCL, Short circuit protection, OVP, OTP
  • Enable on/off (option)
  • 2250VDC Isolation
  • IP67 Protection
  • RoHs Compliant
  • ISO 9001, ISO 14001 certified manufacturing facility
  • UL60950
  • CE Mark
  • EMC compatible: EN12895, CISPR11 ClassA
  • Electrical transient conduction: ISO7637-2

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
60 V
18 V
48 V
2.25 kV
1
-40 to 75 °C
22 A
22 A
300 W
Regulated
13.7 V
13.7 V
ITE
190 mm
190 x 76 x 44
44 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$106.72891
200+
$104.00985
400+
$98.69442
600+
$97.18302
800+
$95.65651