B40SR12424CC
Manufacturer:Delta Group
Product Category:
DC to DC Converters, Isolated, Chassis / Panel Mount
Avnet Manufacturer Part #: B40SR12424CC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Enclosed | ||
| null | ||
| 48 MV | ||
| 60 MV | ||
| 18 MV | ||
| null | ||
| 2.25 kVrms | ||
| 1 Output | ||
| 24 A | ||
| null | ||
| 300 mW | ||
| Regulated | ||
| 12.4 MV | ||
| 12.4 MV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8548103500 |