PDP SEO Portlet

AFB1224SHE-CR00

DC Fan Ball Bearing 24V 0.62A 14.88W 4100RPM 190.48CFM 55.5dBA Flange Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: AFB1224SHE-CR00
Secondary Manufacturer Part#: AFB1224SHE-CR00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing Type: Ball Bearings
  • Material Impeller & Frame : Plastic (UL 94V-0)
  • Lead Wires : UL 1007 AWG #24 OR Equivalent Red Wire Positive (+) Black Wire Negative (-)
  • Weight : 68g (2.40 oz)
  • Rib Type Only

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:72  Mult:36  
USD $:
72+
$25.03175
504+
$22.269
1512+
$22.1548
3024+
$22.0406
6048+
$21.9264