PDP SEO Portlet

AFB0612LB-F00

DC Fan Ball Bearing 12V 0.07A 0.84W 3000RPM 11.55CFM 24dBA Flange Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: AFB0612LB-F00
Secondary Manufacturer Part#: AFB0612LB-F00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing Type: Ball Bearings
  • Material Impeller & Frame : Plastic (UL 94V-0)
  • Lead Wires : UL 1007 AWG #24 OR Equivalent Red Wire Positive (+) Black Wire Negative (-)
  • Weight : 68g (2.40 oz)
  • Rib Type Only

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $: