ADT-150C24AC K-A
AC/DC Power Supply, External Plug In, 1 Output, 150 W, 24 V, 6.25 A, 4 Way DIN
Manufacturer:Delta Group
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: ADT-150C24AC K-A
Secondary Manufacturer Part#: ADT-150C24AC K-A
- RoHS 10 Compliant
- Tariff Charges
ADT-150C24AC K-A is an ADT series AC-DC desktop adapter in compact size. It meets the DoE level VI and CoC tier 2 energy efficiency requirements with levels up to 91% and the extremely low no-load power consumption below 0.15W. It conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1 approval for ITE. In addition, they also meets the EMI approvals to EN 55032 class B. It includes short circuit, over voltage, overload and overtemperature protection. Application includes test and measurements.
- Input voltage from 90 to 264V AC, rated output voltage is 24V DC, rated output current is 6.25A
- Output power is 150W
- Typical efficiency is 90% (115V AC), 91% (230V AC)
- C14 input connector, 4pin din output connector
- Meet efficiency DOE level VI & CoC tier 2
- Universal AC input / full range, fully enclosed plastic case
- Operating temperature range from -10°C to +60°C
- Dimension (L × W × H) is 6.5 x 3 x 1.24inch (165.1mm x 76.2mm x 31.49mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 4 Way DIN | ||
| 6.25 A | ||
| 150 W | ||
| 24 V | ||
| IEC 60320 C14 | ||
| ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504409585 |