PDP SEO Portlet

ADT-150A24AA H-A

AC/DC Power Supply, External Plug In, 1 Output, 150 W, 24 V, 6.25 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: ADT-150A24AA H-A
Secondary Manufacturer Part#: ADT-150A24AA H-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADT-150A24AA H-A is an ADT series AC-DC desktop adapter in compact size. It meets the DoE level VI and CoC tier 2 energy efficiency requirements with levels up to 92% and the extremely low no-load power consumption below 0.15W. It conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1 approval for ITE. In addition, they also meets the EMI approvals to EN\BS EN 55032 class B. It includes short circuit, over voltage, overload and overtemperature protection. Application includes test and measurements.

  • Input voltage from 90 to 264V AC, rated output voltage is 24V DC, rated output current is 6.25A
  • Output power is 150W
  • Typical efficiency is 91%(115V AC), 92%(230V AC)
  • C6 input connector
  • Tuning fork O.D is 5.5mm, I.D 2.5mm, length is 11.0mm
  • Meet efficiency DOE level VI & CoC tier 2
  • Universal AC input / full range, fully enclosed plastic case
  • Operating temperature range from -10°C to +60°C
  • Dimension (L × W × H) is 6.3 x 3 x 1.02inch (160.02mm x 76.2mm x 25.90mm)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504406012
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:60  Mult:30  
USD $:
60+
$44.75104
300+
$42.94363
600+
$42.72341
1200+
$42.50318
2400+
$42.28296