PDP SEO Portlet

ADT-120A24AA F-A

AC/DC Power Supply, External Plug In, 1 Output, 120 W, 24 V, 5 A, Tuning Fork 2.5mm x 5.5mm x 11mm

Manufacturer:Delta Group
Avnet Manufacturer Part #: ADT-120A24AA F-A
Secondary Manufacturer Part#: ADT-120A24AA F-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADT-120A24AA F-A is an ADT series AC-DC desktop adapter in compact size. It meets the DoE level VI and CoC tier 2 energy efficiency requirements with levels up to 90% and the extremely low no-load power consumption at 0.15W. The series conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1 approval for ITE. In addition, they also meets the EMI approvals to EN/BS EN 55032 class B. It includes overvoltage, overload/overcurrent, over temperature, short circuit protection. Application includes test and measurements.

  • Input voltage from 90 to 264V AC, rated output voltage is 24V DC, rated output current is 5A
  • Output power is 120W
  • Typical efficiency is 91%(115V AC), 92%(230V AC)
  • C6 input connector
  • Tuning fork O.D is 5.5mm, I.D 2.5mm, length is 11.0mm output connector
  • Meet efficiency DOE level VI & CoC tier 2
  • Universal AC input / full range, fully enclosed plastic case
  • Operating temperature range from -10°C to +60°C
  • Dimension (L × W × H) is 5.43 x 2.69 x 0.96inch (137.92mm x 68.32mm x 24.38mm)

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
Tuning Fork 2.5mm x 5.5mm x 11mm
5 A
120 W
24 V
IEC 60320 C6
ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:72  Mult:24  
USD $:
48+
$41.87784
360+
$38.86185
720+
$36.20232
1440+
$35.64792
2880+
$35.08798