ADT-120A19AA M-A
AC/DC Power Supply, External Plug In, 1 Output, 120 W, 19.5 V, 6.15 A
Manufacturer:Delta Group
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: ADT-120A19AA M-A
Secondary Manufacturer Part#: ADT-120A19AA M-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 3000 Vac | ||
| 1 | ||
| -10 to 60 °C | ||
| Tuning Fork 1.7mm x 5.5mm x 11mm | ||
| 6.15 A | ||
| 6.15 A | ||
| 120 W | ||
| 19.5 V | ||
| 19.5 V | ||
| IEC 60320 C6 | ||
| ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504407018 |