PDP SEO Portlet

ADT-120A19AA F-A

AC/DC Power Supply, ITE, 1 Output, 120 W, 19.5 V, 6.15 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: ADT-120A19AA F-A
Secondary Manufacturer Part#: ADT-120A19AA F-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADT-120A19AA F-A is an external power supply AC-DC adapter. This comes with universal AC input at 90VAC to 264VAC. It has extremely low no-load power consumption below 0.15W, it compliant with DoE level VI and CoC tier 2. It conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1, ITE including BSMI, CCC, PSE and KC. In addition, it also meet the EMI approvals to EN/BS EN 55032 class B. It includes overvoltage, overload, overcurrent, over temperature, short circuit. Application includes test and measurement.

  • Rated output voltage is 19.5VDC, rated output current is 6.15A
  • Output power is 120W
  • Typical efficiency at 100% load is 90%(115VAC), 91.5%(230VAC)
  • C6 (class II with functional earth) input connector
  • Fully enclosed plastic case
  • Operating temperature range from -10°C to +60°C
  • Dimension (L × W × H) is 5.43 x 2.7 x 0.96inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504406012
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$42.06963
72+
$40.99785
144+
$40.10726
216+
$39.49306
288+
$38.87272