ADT-090A24AA F-A
AC/DC Power Supply, External Plug In, 1 Output, 90 W, 24 V, 3.75 A, Barrel Plug 2.5mm x 5.5mm x 11mm
- RoHS 10 Compliant
- Tariff Charges
ADT-090A24AA F-A is an extremely compact 90W delta AC-DC adapter. This product meets efficiency DoE level VI and no-load power consumption <lt/> 0.15W at 115V AC and 230V AC input. It conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1 approval for ITE including BSMI, CCC, PSE and KC. In addition, it also meets the EMI approvals to EN/BS EN 55032 class B. It includes overvoltage, overload, overcurrent, overtemperature and short circuit protections. Application includes test and measurement.
- Input voltage from 90 to 264V AC, rated output voltage is 24V DC, rated output current is 3.75A
- Output power is 90W, typical efficiency is 90%(115V AC), 91.5%(230V AC)
- Compact size design, universal AC input / full range, delta standard
- Fully enclosed plastic case
- C6 input connector
- Plug, moulding type O.D is 5.5mm, I.D is 2.5mm, length is 11mm(barrel)
- Operating temperature range from -10°C to +60°C
- Dimension (L × W × H) is 4.96 x 2 x 1.18inch (125.98mm x 50.8mm x 29.97mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| Barrel Plug 2.5mm x 5.5mm x 11mm | ||
| 3.75 A | ||
| 90 W | ||
| 24 V | ||
| IEC 60320 C6 | ||
| ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504409585 |