ADT-060A24AB B-A
AC/DC Power Supply, External Plug In, 1 Output, 60 W, 24 V, 2.5 A, Tuning Fork 2.1mm x 5.5mm x 9.5mm
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 264V AC | ||
| 1 | ||
| Tuning Fork 2.1mm x 5.5mm x 9.5mm | ||
| 2.5 A | ||
| 60 W | ||
| 24 V | ||
| IEC 60320 C8 | ||
| Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504409585 |