ADT-060A19AB B-A
AC/DC Power Supply, External Plug In, 1 Output, 60.8 W, 19 V, 3.2 A
- RoHS 10 Compliant
- Tariff Charges
ADT-060A19AB B-A is an ADT-60W series AC-DC adapter. It comes with universal AC input at 85 to 264V AC. It has extremely low no load power consumption below 0.15W, it compliant with DoE level VI and ErP Lot 7 efficiency standard for energy savings. The supreme feature allows the adapter to save energy when it is either under the operating mode or under the standby mode. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes test and measurement. Approved by IEC/UL/EN 60950-1, IEC/UL/EN 62368-1, BSMI CNS 14336-1, CCC GB 4943.1-2011, PSE J 60950-1(H29), KC K 60950-1.
- Rated output voltage is 19V DC
- Rated output current is 3.2A
- Output power is 60W
- Typical efficiency is 88.1%(115V AC), 90.3%(230V AC)
- Meet ErP Lot 7 & DoE VI
- C8 input connector, delta standard, power adapter package type
- Tuning fork is 5.5 x 2.1 x 9.5mm, 180°
- Operating temperature range from -10°C to +60°C (-20°C cold start @ 100% load)
- Dimension (W x L x H) is 1.81 x 4.25 x 1.16inch (45.97mm x 107.95mm x 29.46mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 264V AC | ||
| 1 | ||
| Tuning Fork 2.1mm x 5.5mm x 9.5mm | ||
| 3.2 A | ||
| 60.8 W | ||
| 19 V | ||
| IEC 60320 C8 | ||
| Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504407018 |