PDP SEO Portlet

ADT-060A19AA B-A

AC/DC Power Supply, External Plug In, 1 Output, 60.8 W, 19 V, 3.2 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: ADT-060A19AA B-A
Secondary Manufacturer Part#: ADT-060A19AA B-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADT-060A19AA B-A is an ADT-60W series AC-DC adapter. It comes with universal AC input at 85 to 264V AC. It has extremely low no load power consumption below 0.15W, it compliant with DoE level VI and ErP Lot 7 efficiency standard for energy savings. The supreme feature allows the adapter to save energy when it is either under the operating mode or under the standby mode. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes test and measurement. Approved by IEC/UL/EN 60950-1, IEC/UL/EN 62368-1, BSMI CNS 14336-1, CCC GB 4943.1-2011, PSE J 60950-1(H29), KC K 60950-1.

  • Rated output voltage is 19V DC
  • Rated output current is 3.2A
  • Output power is 60W
  • Typical efficiency is 88.1%(115V AC), 90.3%(230V AC)
  • Meet ErP Lot 7 & DoE VI
  • C6 (class II with functional earth) input connector, delta standard, power adapter package type
  • Tuning fork is 5.5 x 2.1 x 9.5mm, 180°
  • Operating temperature range from -10°C to +60°C (-20°C cold start @ 100% load)
  • Dimension (W x L x H) is 1.81 x 4.25 x 1.16inch (45.97mm x 107.95mm x 29.46mm)

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
Tuning Fork 2.1mm x 5.5mm x 9.5mm
3.2 A
60.8 W
19 V
IEC 60320 C6
Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:120  Mult:40  
USD $:
120+
$17.9079
600+
$17.6124
1200+
$17.52208
2400+
$17.43176
4800+
$17.34144