PDP SEO Portlet

ADT-060A15AA B-A

AC/DC Power Supply, External Plug In, 1 Output, 60 W, 15 V, 4 A, Tuning Fork 2.1mm x 5.5mm x 9.5mm

Manufacturer:Delta Group
Avnet Manufacturer Part #: ADT-060A15AA B-A
Secondary Manufacturer Part#: ADT-060A15AA B-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADT-060A15AA B-A is an ADT-60W series AC-DC adapter. It comes with universal AC input at 85 to 264VAC. It has extremely low no load power consumption below 0.15W, it compliant with DoE level VI and ErP Lot 7 efficiency standard for energy savings. The supreme feature allows the adapter to save the energy when it is either under the operating mode or under the standby mode. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes test and measurement. Approved by IEC/UL/EN 60950-1, IEC/UL/EN 62368-1, BSMI CNS 14336-1, CCC GB 4943.1-2011, PSE J 60950-1(H29), KC K 60950-1.

  • Rated output voltage is 15VDC
  • Rated output current is 4A
  • Output power is 60W
  • Typical efficiency is 87.9%(115VAC), 90%(230VAC)
  • Meet ErP Lot 7 & DoE VI
  • C6 (class II with functional earth) input connector, delta standard, power adapter package type
  • Tuning fork is 5.5 x 2.1 x 9.5mm, 180°
  • Operating temperature range from -10°C to +60°C (-20°C cold start @ 100% load)
  • Dimension (W x L x H) is 1.81 x 4.25 x 1.16inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
Tuning Fork 2.1mm x 5.5mm x 9.5mm
4 A
60 W
15 V
IEC 60320 C6
Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:120  Mult:40  
USD $:
120+
$21.28352
600+
$19.83693
1200+
$19.7352
2400+
$19.63348
4800+
$19.53175