PDP SEO Portlet

AB24S1500C

AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Fixed, 1 Output, 24 W, 15 VDC, 1.6 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: AB24S1500C
Secondary Manufacturer Part#: AB24S1500C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new AB24S series is a range of fully encapsulated AC/DC power modules. These high performance products feature an extended operating temperature range of -40°C to +80°C. Universal input voltage 85-264VAC and UL/IEC/EN safety approvals including medical safety and UL508 listing qualify these power supplies modules for applications in products with worldwide markets. EMI-filter meets EN55022, class B and FCC,part15, class B. The AB24S/D series power modules provide an economical solution for many space critical applications in commercial, medical and industrial electronic equipment.

  • Fully encapsulated Plastic Case
  • 3 Mounting Versions:
  • PCB Mounting with Solder Pins
  • Chassis Mounting with Screw Terminals
  • DIN-Rail Mounting
  • Package Dimension 74x54x19.5 mm (PCB Mounting Version)
  • Universal Input 85-264VAC, 47-440 Hz
  • Protection Class ll
  • Extended Operating Temp.Range -40°C to +60°C at full Load
  • LED Output Indicator (Chassis Version Models)
  • Industrial Safety to UL/cUL/IEC/EN 60950-1 and UL508
  • Medical Safety Approval to UL/cUL/IEC/EN 60601-1 3rd Edition
  • Over Load and Over Temperature Protection
  • 3 Year Product Warranty

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-40 to 80 °C
1.6 A
1.6 A
24 W
15 V
15 Vdc
Industrial, ITE & Medical
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: