AB24S1500A
AC/DC PCB Mount Power Supply (PSU), Industrial, ITE & Medical, Fixed, 1 Output, 24 W, 15 VDC, 1.6 A
- RoHS 10 Compliant
- Tariff Charges
The new AB24S series is a range of fully encapsulated AC/DC power modules. These high performance products feature an extended operating temperature range of -40°C to +80°C. Universal input voltage 85-264VAC and UL/IEC/EN safety approvals including medical safety and UL508 listing qualify these power supplies modules for applications in products with worldwide markets. EMI-filter meets EN55022, class B and FCC,part15, class B. The AB24S/D series power modules provide an economical solution for many space critical applications in commercial, medical and industrial electronic equipment.
- Fully encapsulated Plastic Case
- 3 Mounting Versions:
- PCB Mounting with Solder Pins
- Chassis Mounting with Screw Terminals
- DIN-Rail Mounting
- Package Dimension 74x54x19.5 mm (PCB Mounting Version)
- Universal Input 85-264VAC, 47-440 Hz
- Protection Class ll
- Extended Operating Temp.Range -40°C to +60°C at full Load
- LED Output Indicator (Chassis Version Models)
- Industrial Safety to UL/cUL/IEC/EN 60950-1 and UL508
- Medical Safety Approval to UL/cUL/IEC/EN 60601-1 3rd Edition
- Over Load and Over Temperature Protection
- 3 Year Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 264V AC | ||
| 1 | ||
| -40 to 80 °C | ||
| 1.6 A | ||
| 1.6 A | ||
| 24 W | ||
| 15 V | ||
| 15 Vdc | ||
| Industrial, ITE & Medical | ||
| Fixed | ||
| 74 mm | ||
| 19.5 mm | ||
| 54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |