PDP SEO Portlet

AA04S0500A

AC/DC PCB Mount Power Supply (PSU), Industrial, ITE & Medical, Fixed, 1 Output, 4 W, 5 VDC, 800 mA

Manufacturer:Delta Group
Avnet Manufacturer Part #: AA04S0500A
Secondary Manufacturer Part#: AA04S0500A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AA04S series, isolated fully encapsulated 4W AC/DC power module with 3,000VAC isolation. With Universal input voltage 85-264VAC and International safety approvals, these power modules are ideal for applications in commercial and industrial electronic equipment. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

  • Ultra-compact AC-DC power supply for PCB Mounting
  • Over Load and Over Voltage Protection
  • EMI meets EN55022, Class B and EMS compliance to EN61000-4
  • Universal Input voltage range 85-264 VAC, 47-440 Hz
  • High efficiency
  • UL/IEC/EN 60950-1 Certified , CE Marked
  • 3kVAC Isolatoin , Protection Class ll level
  • Lead free, RoHS Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-25 to 60 °C
0.8 A
800 mA
4 W
5 V
5 Vdc
Industrial, ITE & Medical
Fixed
36.5 mm
17.1 mm
27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: